Fire Extinguisher Stand, Red

Antal (1 enhet)*

852,51 kr

(exkl. moms)

1 065,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 47 enhet(er) från den 26 januari 2026
  • Dessutom levereras 90 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +852,51 kr

*vägledande pris

RS-artikelnummer:
186-5335
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Accessory Type

Fire Extinguisher Stand

Colour

Red

COO (Country of Origin):
GB

RS PRO Flat-Pack Fire Extinguisher Stand, Red


Introducing the innovative RS PRO modular flat-pack Fire Extinguisher stand. This high-quality stand allows for incredible versatility and unlimited configuration through its modular design and the fact that it is a freestanding storage unit, means it can easily be stored at fire points or high traffic areas for easy access when emergencies arise. The two-part flat-pack design saves space when packaged, but also when the stand is not required for use, meaning valuable floor and storage space isn’t taken up unnecessarily. Made from ultra-durable Polypropylene material, these extinguisher stands are suitable for use in industrial areas or harsh environments where wall mounting of fire extinguishers isn’t possible, and they have the added benefit of being able to fit all extinguisher sizes and types for greater flexibility across a wide range of fire storage applications.

Features and Benefits:


  • This RS PRO freestanding fire extinguisher stand has been designed with a unique flat-pack configuration that allows for unlimited stand configurations in single, double, triple stands, and more

  • By using the two-part flat-pack design, it comes in space-saving packaging when delivered plus when the stand is not in use, it can be easily stored away without taking up valuable floor or storage space

  • The stand has a smooth mounting area for industry-standard ID signs to ensure Fire and Safety Regulations are adhered to

  • They are designed to hold extinguishers up 9kg or 9 Litre

  • Made from heavy-duty and durable Polypropylene material, making the stand suitable for use in harsh or industrial environments

  • Available in Red or Grey

  • Pack dimensions 210 x 310 x 645

  • Sold as 1 unit

Applications:


Fire extinguisher stands are used for fire safety and firefighting equipment to ensure that the extinguishers have a safe space to be stored with easy access for an emergency. The stands have different variations for different sizes and types of fire extinguishers, they can only be stored on the floor. This is an ideal storage solution, especially in offices or schools and other applications. Fire extinguisher stands can most commonly be found in:
  • Food preparation areas

  • Schools

  • Public areas like shopping centres, police stations, etc

  • Hotels

  • Offices

  • Home

What other stands are available in this RS PRO range?


186-5334 Grey Single Extinguisher Stand
186-5335 Red Single Extinguisher Stand

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

relaterade länkar