RS PRO, Polykarbonat Inkapsling, IP67, Skärmad IK07, 119.8 mm, 119.8 mm, Grå 60.1 mm
- RS-artikelnummer:
- 186-2280
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
298,04 kr
(exkl. moms)
372,55 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Tillfälligt slut
- Leverans från den 18 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 298,04 kr |
*vägledande pris
- RS-artikelnummer:
- 186-2280
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Inkapsling | |
| Kroppmaterial | Polykarbonat | |
| Extern höjd | 60.1mm | |
| Extern längd | 119.8mm | |
| Extern bredd | 119.8mm | |
| IP-klassning | IP67 | |
| Färg | Grå | |
| Skärmning | Skärmad | |
| Certifiering för farligt område | Nej | |
| Standarder/godkännanden | CE, RoHS | |
| IK-klassning | IK07 | |
| Packningsmaterial | Polyuretan | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Inkapsling | ||
Kroppmaterial Polykarbonat | ||
Extern höjd 60.1mm | ||
Extern längd 119.8mm | ||
Extern bredd 119.8mm | ||
IP-klassning IP67 | ||
Färg Grå | ||
Skärmning Skärmad | ||
Certifiering för farligt område Nej | ||
Standarder/godkännanden CE, RoHS | ||
IK-klassning IK07 | ||
Packningsmaterial Polyuretan | ||
- COO (ursprungsland):
- PL
RS PRO Hermetically Sealed ABS Enclosure With Polycarbonate Lid
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. The enclosure is made with a durable ABS plastic and clear PC (polycarbonate) plastic lid that protects the internal components from dust and moisture. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal, brass inserts and screws for an easy and secure installation.
This durable enclosure features an IP67 rating and an IK07 rating, providing protection from moisture and solid objects as well as mechanical impacts.
Features and benefits
• Available in a range of sizes
• Clear lid made with a durable polycarbonate plastic, base made with ABS plastic
• Durable, hermetic and chemical resistant casing to protect electrical parts and components
• Freedom of choice with the internal layout of PCBs, wires and more
• Neutral light grey design with clear lid
• Supplied with brass inserts and screws for easy installation and a hermetic silicone gasket for protection
• Quick and easy to install
• Compatible with a wide range of applications and environments
• IP67 and IK07 protection
Common applications
These highly durable ABS/PC plastic enclosures are suitable for use with a range of electronic devices and components that require a level of protection. They can be used in a variety of applications such as:
• Switches
• Sensors
• Lighting
• Key pads
• Circuits
What is a hermetically sealed enclosure?
A hermetically sealed enclosure provides the perfect protection from dust and moisture of internal electrical components and devices in a range of applications. This form of hermetic enclosure is ideal for when space is limited or restricted and allows PCB (printed circuit boards) and other standard electronic components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Hermetic enclosures are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a hermetically sealed enclosure
Hermetically sealed enclosures can easily be mounted to a variety of surfaces via a screw or hook, providing quick installation and deinstallation making them a very versatile enclosure that is perfect for protecting electrical devices and components.
What is PC plastic?
PC or polycarbonate is a type of impact resistant thermoplastic material that is ideal for protecting electrical parts and components, as well a wide range of applications. PC also features a high heat resistance, low frequency and high voltage insulating properties making it a very versatile and durable material.
What is ABS?
ABS or Acrylonitrile Butadiene Styrene is a type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be moulded and shaped accordingly, making it a very versatile material.
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust and debris and liquids. The first digit identifies the level of protection from a physical intrusion. The second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP62 offers protection from dust and splashback of water from a distance whereas a high IP rating such as IP78 can offer complete dustproof protection plus a continuous level of protection underwater.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Are hermetic enclosures available in other materials?
Depending on the application required, hermetic enclosures are manufactured in a variety of materials such as metal, ABS plastic and polycarbonate.
What Mounting Plate Is Suitable With This Enclosure?
This enclosure is compatible with RS PRO enclosure mounting plate 1920704
Relaterade länkar
- RS PRO IP67 119.8 mm Grå 60.1 mm, Grå
- RS PRO IP65 119.8 mm Grå 60.1 mm, Grå
- RS PRO IP67 105 mm Grå 60.1 mm, Grå
- RS PRO ABS Inkapsling Skärmad IK07 134.8 mm, Grå 60.1 mm
- RS PRO IP67 134.8 mm Grå 60.1 mm, Grå
- RS PRO Polykarbonat Inkapsling Skärmad IK07 105 mm, Grå 60.1 mm
- RS PRO IP65 134.8 mm Grå 60.1 mm, Grå
- RS PRO IP67 149.9 mm Grå 60 mm, Grå