SCOTT Handdukar, Scott Slimroll (6657), 198 x 1650000 mm, Rulle, 165 blad 1

Antal (1 låda med 6 enheter)*

1 043,78 kr

(exkl. moms)

1 304,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
Per enhet*
1 +1 043,78 kr173,963 kr

*vägledande pris

RS-artikelnummer:
183-1525
Tillv. art.nr:
6657
Tillverkare / varumärke:
SCOTT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

SCOTT

Formfaktor

Rulle

Produkttyp

Handdukar

Rullbredd

198mm

Arkstorlek

198 x 1650000 mm

Antal ark

165

Serie

Slimroll

Handelsnamn

Scott Slimroll (6657)

Rullängd

1650000mm

Antal skikt

1

Standarder/godkännanden

No

Better World-verifiering

EU-ekomärkning

Better World Produkt

Ja

Färg

Vit

RoHS-status: Undantagen

COO (ursprungsland):
FR

Scott® Slimroll™ Hand Towels 6657 - Paper Hand Towels for Dispenser - 6 Rolls x 165m White Paper Towels (990m Total)


Elevate your washroom experience with trusted and familiar Scott® washroom solutions, designed to help you support hygiene standards without compromising on quality and value. Scott® Slimroll™ Paper Hand Towels are designed to be softer, more absorbent and stronger than conventional paper towels, providing consistent quality at an affordable price. The unique Airflex™ technology ensures that these lightweight single-ply disposable towels are absorbent and strong, even when wet, preventing them from becoming soggy or ripping. Scott® Slimroll™ Paper Hand Towels, for dispenser use, are made from 100% recycled fibre and carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. These white paper towels are also food contact certified, making them ideal for food contact areas and busy office and hotel washrooms. The clever Slimroll™ design means you can fit more hand towels per roll into your dispensers, reducing refill requirements. Compatible with Aquarius™ Slimroll™ Hand Towel Dispensers (product codes 6953 and 6969) and Kimberly-Clark Professional™ Slimroll™ Rolled Hand Towel Dispenser (product code 9960). Individual sheet size: 19.8cm (W). 6 Rolls x 165m White Paper Towels (990m Total)

Features and benefits


• Each roll of Scott® Slimroll™ Hand Towels contains 165 metres of 1 ply, white paper towel

• Slimroll™ design is super compressed with more disposable towels per roll, conserving space and requiring fewer hand towel roll changes

• Made using unique Airflex™ technology, these disposable towels are soft, strong and highly absorbent, even when wet

• Ideal for high traffic areas, these disposable hand towels are food contact certified and carry the European Ecolabel

• Compatible with a variety of Aquarius™ and Kimberly-Clark Professional™ Slimroll™ hand towel dispensers

Applications


Food industry; Healthcare; Offices; Gyms; Hotels; Cleaning companies

Hand wash stations; Restrooms; Canteen; Kitchen; Surface preparation; Infirmary; Finishing; Toilets – Compact range; Assembly; Restrooms and locker rooms; Laboratories; Public toilets; Conveyor cleaning; Replacement product cleaning

Relaterade länkar