RS PRO IC-uttag USB-kabel Hane, Svart, USB typ C till Hane till USB typ C, 1 m

Antal (1 enhet)*

327,26 kr

(exkl. moms)

409,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 648 enhet(er) är redo att levereras
  • Plus 23 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +327,26 kr

*vägledande pris

RS-artikelnummer:
182-8846
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

IC-uttag USB-kabel

Kabellängd

1m

Kontaktdon typ A

USB typ C

Kontaktdon typ B

USB typ C

USB-version

USB 3.1

Spänning

20 V

Kontaktdon hane/hona A

Hane

Kontaktdon hane/hona B

Hane

Färg på mantel

Svart

Mantelmaterial

Polyvinylklorid

Standarder/godkännanden

CE

COO (ursprungsland):
CN

RS PRO Male USB C to Male USB C USB Cable, 1 m


Connect two electronic devices with the RS PRO male-to-male USB C to USB C cable. This cable transmits a wide range of signal types and supports popular modern interfaces including HDMI, DisplayPort and Thunderbolt 3. Its SuperSpeed USB 3.1 capability (also known as Gen.2) means it’s the fastest way to transfer data. This high-spec cable also carries enough power to charge full-size electronics, such as laptops and tablets. It's suitable for use with a range of newer devices, such as docking stations, multiport adapters and devices.

This black USB C lead is part of our trusted RS PRO range that's stringently tested by leading engineers. There’s a durable PVC jacket on the cable and each end is fitted with a strain relief to prevent it splitting during use. The connectors are made from nickel to resist corrosion.

Features and Benefits


• USB C to USB C cable

• One metre long

• Male-to-male connectors

• USB 3.1, with a maximum transfer speed of 10 Gbps

• Supports HDMI, DisplayPort and Thunderbolt 3 interfaces

• Backwards compatible with USB 2.0 and 3.0

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size: 182-8846

Large Pack Size: 251-3297

Relaterade länkar