RS PRO USB 2.0, Male USB A to Male USB B, 1m

Antal (1 enhet)*

38,65 kr

(exkl. moms)

48,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 497 enhet(er) är redo att levereras
  • Plus 84 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 400 enhet(er) från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +38,65 kr

*vägledande pris

RS-artikelnummer:
182-8548
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Transparent

COO (Country of Origin):
CN

RS PRO Male USB A to Male USB B USB Cable, 1 m, USB 2.0


For simple, reliable connections between different types of electronics equipment, turn to this RS PRO USB cable. It has a male USB-A connector at one end and a male USB-B connector at the other, so you can quickly connect two devices for charging or data transfer.
The cable's length of one metre makes it suitable for use in larger spaces. Its jacket is made from a black polyvinyl chloride (PVC) material that ensures electrical insulation and resistance to shock or chemical hazards. Thanks to its nickel-plated connectors, the product will also resist corrosion and last for a long time. Use it to link your home or work computer up to a printer or scanner, or for digital manufacturing applications in industrial settings.

Features and Benefits


• Male USB-A connector to male USB-B connector
• Length of 1 m
• Transparent sheath colour
• USB 2.0 USB type
• USB 2.0 USB version
• Outer cable diameter of 4 mm
• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

Small Pack Size: 182-8548
Large Pack Size: 252-7132

Relaterade länkar