RS PRO Kabelskydd, Diameter 38 mm ID, Längd 765 mm, Bredd 133mm, Svart Polyuretan

Antal (1 enhet)*

799,05 kr

(exkl. moms)

998,81 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 25 enhet(er) är redo att levereras
  • Plus 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +799,05 kr

*vägledande pris

RS-artikelnummer:
182-3875
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Kabelskydd

Invändig diameter

38mm

Längd

765mm

Undertyp

Kabelskydd

Bredd

133mm

Färg

Svart

Material

Polyuretan

Standarder/godkännanden

BS 7671:2008

RS PRO Heavy-Duty Cable Protectors


RS PRO heavy duty cable protectors are designed to protect cables from damage by vehicle traffic and pedestrians. Drop over floor cable protector design allows the user to simply lay over trailing cables. Installing cable protectors means cables and wires are protected from damage, with this heavy duty floor cable cover able to protect cables under all types of vehicle traffic. It also prevents a common cause of trips and falls, to take a proactive approach to health and safety.

Options include:


• 182-3875 - can protect cables up to 3x 11.5mm outer diameter

• 182-3877 - can protect cables up to 2x 19.5mm outer diameter

Features and Benefits:


• Drop over design for easy installation

• Connectable, to protect any length of cable

• Made from high-grade polyurethane, can accept up to 11.5T Axle Weight

• Tapered design

• Non-slip treads for pedestrian traffic

Typical Applications


Cable covers and cable protectors address a common cause of trips and falls to improve health and safety. High quality materials protect the cable itself, avoiding cable damage and potentially costly repairs. Heavy duty floor cable protectors are used in various areas including:

Events

Warehouses

Factories

Markets

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar