Aquarius Dispenser för pappershanddukar ABS Vit Veckad handduk Vägg, 287 mm 142 mm 15.9 cm

Antal (1 enhet)*

392,11 kr

(exkl. moms)

490,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 73 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +392,11 kr

*vägledande pris

RS-artikelnummer:
181-6557
Tillv. art.nr:
6956
Tillverkare / varumärke:
Aquarius
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Aquarius

Fästetyp

Vägg

Produkttyp

Dispenser för pappershanddukar

Färg

Vit

Bredd

15.9 cm

Djup

287mm

Höjd

142mm

Material

ABS

Typ av pappershandduk

Veckad handduk

Dispenserns funktion

Manuell dragning

Standarder/godkännanden

ISO 9001

RoHS-status: Undantagen

COO (ursprungsland):
DE

Aquarius Multifold Hand Towel Dispenser 6956 - 1 x White Compact Paper Towel Dispenser


Create a hygienic and coordinated washroom experience with the Aquarius dispenser range, designed to work in perfect harmony with the trusted and familiar Kleenex and Scott brands. These washroom dispensers are designed to support hygiene standards and deliver a consistent washroom solution suited to your workplace hygiene needs. Our Aquarius folded paper towel dispenser pairs innovation and style with exceptional performance and it's compact design makes it the perfect addition to any washroom environment. This washroom dispenser promotes hygiene and helps to control costs through controlled dispensing. The sleek and smooth design of the Kimberly-Clark paper towel dispenser has no dirt traps, allowing an easy one-wipe-clean with just one cloth or wiper for improved washroom hygiene. The rounded top of the hand towel dispenser prevents an accumulation of rubbish, dust and dirt. This compact towel dispenser delivers single sheet multifold, also known as Z fold, dispensing which helps to reduce overuse and our touch free dispensers reduce the risk of cross contamination and the spread of germs. Refilling the folded towel dispenser is simple and the Hassle-free maintenance keeps costs down in areas of heavy use. Jamming, wastage and costs are minimised by the unique, patented overfilling device of this Z fold hand towel dispenser, which ensures a smooth dispensing experience. The Aquarius multifold paper towel dispenser features a hidden lock for refilling and a window to help you anticipate the towels running out. This commercial paper towel dispenser measures 15.9cm (L) x 28.7cm (W) x 14.2cm (D). The Kimberly-Clark dispenser is compatible with a variety of Kleenex and Scott folded hand towels from Kimberly-Clark Professional , 6010, 6019, 6601, 6602, 6604, 6605, 6608, 6644, 6663, 6664, 6689, 6764, 6771, 6772, 6773, 6775, 6777, 6778, 6789, 6800, 6801, 6802, 6803, 6804, 6805, 6806, 6810, 6811, 6871, 6872, 6876, 7315, 7979, 4375, 4632. Dispenser attachments: 79151, 79152, 79153, 79154. 1 x Aquarius Folded Hand Towel Dispenser - White

Features and Benefits


One white Aquarius folded paper towel dispenser

Dispenses single sheet hand towels without the need to touch the dispenser, helping to reduce contamination and the spread of germs

Refilling the paper hand towel dispenser is simple and Hassle-free maintenance keeps costs down in areas of heavy use

The sleek and smooth rounded design of this folded towel dispenser has no dirt traps, allowing an easy wipe-clean finish for improved washroom hygiene

The Aquarius hand towel dispenser has a hidden lock for refilling and a window to help you anticipate towels running out

Compatible with;


Hostess™ Natura™ Folded Hand Towels 6832 - Interfold Disposable Paper Towels - 12 Packs x 159 Natural Coloured Paper Hand Towels (1,908 Total); RS stock no: 2176251

Hostess™ Natura™ Folded Green Hand Towels 6834 - Interfold Disposable Paper Towels - 12 Packs x 159 Paper Hand Towels (1,908 Total); RS stock no: 2176252

Hostess™ Natura™ Folded Blue Paper Towels 6836 - Interfold Disposable Hand Towels - 12 Packs x 159 Paper Hand Towels (1,908 Total); RS stock no: 2176253

Relaterade länkar