- RS-artikelnummer:
- 162-2914
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-05-10
Lagt till varukorgen
Pris (ex. moms) Varje
3 896,92 kr
(exkl. moms)
4 871,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 896,92 kr |
- RS-artikelnummer:
- 162-2914
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO 350 Litre Yellow Grit and Salt Bin
This RS PRO 350 Litre grit bin is made from heavy-duty durable plastic. It has a rigid structure to withstand heavy contents, the weather and roadside bumps and knocks. The bin has also been produced with a fork lift able base for easy manoeuvrability when the grit bin is full.
These RS PRO bins are ideal for storing grit and salt which is used keep snow and ice away from paths, car parks, roads and driveways. Grit bins therefore play an essential part in maintaining safety during the winter frost, ice and snowy weather.
RS PRO have a selection of grit bins in different sizes, colours and capacities to suit all your requirements.
Options available
1622912 – 200 litre capacity in Yellow
1622913 – 200 litre capacity in Green
1622914 – 350 litre capacity in Yellow
1622915 – 350 litre capacity in Green
These RS PRO bins are ideal for storing grit and salt which is used keep snow and ice away from paths, car parks, roads and driveways. Grit bins therefore play an essential part in maintaining safety during the winter frost, ice and snowy weather.
RS PRO have a selection of grit bins in different sizes, colours and capacities to suit all your requirements.
Options available
1622912 – 200 litre capacity in Yellow
1622913 – 200 litre capacity in Green
1622914 – 350 litre capacity in Yellow
1622915 – 350 litre capacity in Green
Features and Benefits
- Tough and durable
- UV stabilised – will not discolour in sunlight
- Robust and non-corrosive polyethylene
- Hinged lid with weather seal to protect contents
- Angled lid – limits the amount of snow settling on the lid making it easier to access in bad weather
- Stackable – can be stacked when not needed
- Weight: 20500g
- Height: 750 mm
- Width: 725 mm
- Depth: 1200mm
Typical Applications
Grit bins are available in a range of sizes and their contents help keep roads and pathways clear of ice and snow in the winter months. They are ideal for both residential and commercial use and include:
Local Authorities and councils
Car parks
Public Buildings
Schools and Colleges
Local Authorities and councils
Car parks
Public Buildings
Schools and Colleges
Specifikationer
Attribute | Value |
---|---|
Capacity | 350L |
Colour | Yellow |
Material | Polyethylene |
Wheels | No |
Depth | 1.2m |
Height | 750mm |
Width | 725mm |
Lid | Yes |
Lid Type | Flip |