Aquarius Dispenser för toalettpapper Vit Plast Enkel, 147 mm 407 mm 380mm AQUARIUS Väggmontering
- RS-artikelnummer:
- 161-2542
- Tillv. art.nr:
- 6990
- Tillverkare / varumärke:
- Aquarius
Antal (1 enhet)*
392,11 kr
(exkl. moms)
490,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 37 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 392,11 kr |
*vägledande pris
- RS-artikelnummer:
- 161-2542
- Tillv. art.nr:
- 6990
- Tillverkare / varumärke:
- Aquarius
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
| Varumärke | Aquarius | |
| Färg | Vit | |
| Produkttyp | Dispenser för toalettpapper | |
| Enkel eller dubbel | Enkel | |
| Material | Plast | |
| Höjd | 407mm | |
| Djup | 147mm | |
| Bredd | 380mm | |
| Serie | AQUARIUS | |
| Väggmontering | Ja | |
| Dispenserkonfiguration | Manuell dragning | |
| Standarder/godkännanden | ISO 14001, ISO 9001 | |
| Välj alla | ||
|---|---|---|
Varumärke Aquarius | ||
Färg Vit | ||
Produkttyp Dispenser för toalettpapper | ||
Enkel eller dubbel Enkel | ||
Material Plast | ||
Höjd 407mm | ||
Djup 147mm | ||
Bredd 380mm | ||
Serie AQUARIUS | ||
Väggmontering Ja | ||
Dispenserkonfiguration Manuell dragning | ||
Standarder/godkännanden ISO 14001, ISO 9001 | ||
Uppfyller ej RoHS
Aquarius Bulk Pack Folded Toilet Tissue Dispenser 6990 – 1 x White Folded Toilet Paper Dispenser
Create a hygienic and coordinated washroom experience with the Aquarius dispenser range, designed to work in perfect harmony with the trusted and familiar Kleenex and Scott brands. These washroom dispensers are designed to support washroom hygiene standards and deliver a consistent washroom solution suited to your workplace hygiene needs. Our Aquarius folded toilet tissue dispenser pairs innovation and style with exceptional performance. The high capacity, double-sized dispenser lets you fit twice as many toilet paper sheets as the standard size dispenser, making it ideal for busy washrooms. This double toilet paper dispenser has a sleek and smooth rounded design with no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene. The fully enclosed single sheet toilet paper dispenser system and effective single sheet dispensing ensures you only touch the product you use to help reduce cross contamination.The single sheet toilet tissue dispenser provides a refillable, reliable, anytime top up solution for washroom maintenance. Refilling the dispenser is simple and the Hassle-free maintenance keeps costs down. Jamming, wastage and costs are minimised by the unique, patented overfilling device of this folded toilet paper dispenser which ensures a smooth dispensing experience. This Aquarius toilet tissue dispenser features a hidden lock for refilling and a window to help you anticipate the tissues running out. Our touch free dispensers reduce the risk of cross contamination.The white Aquarius folded toilet paper dispenser is also available in standard size, white (code 6946) and black (7172) options to suit all washrooms. This commercial toilet paper dispenser measures 40.7cm (L) x 31.7cm (W) x 14.7cm (D). The Kimberly-Clark dispenser is compatible with a variety of Kleenex and Scott folded toilet tissue packs from Kimberly-Clark, recommended: 8042, 8408. It is also compatible with: 8577, 8035, 8036, 8042, 8407, 8508, 8509, 4477, 8409, 4471. 1 x Aquarius Bulk Pack Folded Toilet Tissue Dispenser - White
Features and Benefits
One white Aquarius bulk pack toilet tissue dispenser
High-capacity, double toilet paper dispenser delivers effective single sheet dispensing means each toilet tissue sheet is only touched by the user, reducing cross contamination and waste
Jamming, wastage and costs are minimised by the unique, patented overfilling device of this toilet paper dispenser which ensures a smooth dispensing experience
The sleek and smooth rounded design of this toilet paper dispenser has no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene
Compatible with a variety of Kimberly-Clark folded toilet paper products
Compatible with;
Kleenex® Folded Toilet Tissue 8408 - 2 Ply Bulk Toilet Paper - 36 Packs x 200 Toilet Paper Sheets (7,200 sheets); RS stock no: 1831510
Hostess™ Folded Toilet Tissue 4471 - 36 packs x 520 white, 1 ply sheets (18,720 sheets); RS stock no: 1831488
Scott® Control™ Folded Toilet Tissue 8042 - 2 Ply Bulk Toilet Paper - 36 Packs x 250 Toilet Paper Sheets (9,000 Total); RS stock no: 1831526
Relaterade länkar
- Aquarius Dispenser för toalettpapper Vit Plast Enkel, 170 mm 350 mm 380mm AQUARIUS Väggmontering
- Aquarius Dispenser för toalettrullar Svart Plast Enkel, 191 mm 139 mm 309mm AQUARIUS Väggmontering
- Aquarius Dispenser för toalettrullar Vit Plast Dubbel, 180 mm 130 mm 290mm AQUARIUS Väggmontering
- Aquarius Dispenser för toalettrullar Svart Plast Enkel, 168 mm 123 mm 338mm AQUARIUS
- Aquarius Dispenser för toalettrullar Vit Plast Enkel, 445 mm 129 mm 380mm AQUARIUS
- Aquarius Dubbel 300mm Väggmontering
- Northwood Hygiene Dispenser för toalettpapper ABS Dubbel, 140 mm 300 mm 490mm
- Northwood Hygiene Dispenser för toalettpapper ABS Dubbel, 145 mm 210 mm 325mm