3M 581C Zirkon-aluminiumoxid Slipskiva, 125 mm diameter P60 kornstorlek 50 Per Pack

Antal (1 parti med 50 enheter)*

489,33 kr

(exkl. moms)

611,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Parti(er)
Per parti
Per enhet*
1 +489,33 kr9,787 kr

*vägledande pris

RS-artikelnummer:
153-460
Tillv. art.nr:
3M581C B61757
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

3M

Produkttyp

Slipskiva

Undertyp

Fiberskiva

Material för baksida

Fiber

Skivdiameter

125mm

Slipande material

Zirkon-aluminiumoxid

Kornstorlek

P60

Antal per förpackning

50Per Pack

Maximal säker hastighet

12000rpm

Standarder/godkännanden

No

Serie

581C

RoHS-status: Undantagen

3M™ Fibre Disc 581C Blue


The 3M™ 581C fibre disc features high-performance Zironia aluminium abrasive grain that's on a fibre backing. The abrasive is resin bonded and close coated that offers great performance and a consistent quality finish. Suitable for a variety of general purpose metalworking applications from deburring and finishing.

Outstanding Cutting Performance


The 581C disc contains an impressive Zirona aluminium abrasive blend on fibre backed disc giving a great performance on an angle grinder. The disc is suitable for use on a range of metals from grinding and finishing weld seams on most metals.

Features and Benefits


• Good performance with consistent quality finish

• Alumina-zirconia abrasive on a fibre backing that’s closed-coated and resin bonded

• Ideal for grinding and finishing weld seams on all metals.

• For use with a 3M™ Right Angle Grinder, compatible with 3M faceplates: 115 mm - 337-3929, 127 mm - 387-4220.

Applications


These fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

Available in thie range


• 806-4807 is a 3M 581C 115mm P80 fibre cutting disc

• 806-4819 is a 3M 581C 115mm P60 fibre cutting disc

• 153-842 is a 3M 581C 115mm ENC P120 fibre cutting disc

• 153-482 is a 3M 581C 125mm ENC P24 fibre cutting disc

• 153-476 is a 3M 581C 125mm ENC P36 fibre cutting disc

• 153-460 is a 3M 581C 125mm ENC P60 fibre cutting disc

• 153-448 is a 3M 581C 125mm ENC P80 fibre cutting disc

• 153-432 is a 3M 581C 125mm ENC P120 fibre cutting disc

Would you be able to use these discs on wood?


No, these are not recommended to be used on wood, just metals.

Why choose 3M?


3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Relaterade länkar