RS PRO Pick Box for SSC1 Boxonbox, Rack-Cases

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
136-8901
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Accessory Type

Pick Box

For Use With

SSC1 Boxonbox, Rack-Cases

Model Number

PB200

RoHS-status: Undantagen

COO (Country of Origin):
IT

RS Pro Pick Boxes


RS Pro pick boxes, available in 4 different sizes, equipped with special feet that lock on to an anchoring blister fixed on the RS Pro ABS Stackable Tool Box. RS Pro pick boxes are made from a new mixture of PP and Calcium Carbonate which make them oil-proof and grease-proof.

Specification


• PB 100 = 49 x 49 x 72 mm

• PB 200 = 49 x 98 x 72 mm

• PB 300 = 98 x 98 x 72 mm

• PB 400 = 98 x 148 x 72 mm

Options


• PB 100 = RS stock no: 136-8900

• PB 200 = RS stock no: 136-8901

• PB 300 = RS stock no: 136-8902

• PB 400 = RS stock no: 136-8903

Compatibility


• RS Pro Compartment Boxes; RS stock no: 136-8904, 136-8905, 136-8906 and 136-8907

• RS Pro ABS Stackable Tool Box; RS stock no: 136-8882

• RS Pro Anchoring Blister; RS stock no: 136-8893

RS Pro pick boxes, available in 4 different sizes, equipped with special feet that lock on to an anchoring blister fixed on the RS Pro ABS Stackable Tool Box. RS Pro pick boxes are made from a new mixture of PP and Calcium Carbonate which make them oil-proof and grease-proof.

Outer dimensions: 49 x 98 x 72mm. Inner dimensions 46 x 95 x 68mm.
Red
Ideal for fixings and small parts.
Each box fits to the anchoring mat.
Can be used as replacements in rack cases

Relaterade länkar