TE Connectivity 1-2309646-1 Shark Fin Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
136-6285
Tillv. art.nr:
1-2309646-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Frequency Range

1562 → 1612 MHz, 1710 → 3800 MHz, 698 → 960 MHz

Connector Type

SMA

Gain

5dBi

Antenna Physical Form

Shark Fin

Antenna Mounting Type

Adhesive

Series

M2M MiMo

Lead Length

3m

Antenna Directivity

Omnidirectional

Low Profile MiMo Cellular Antennas, TE Connectivity


M2M MiMo LTE Antenna range designed by TE Connectivity to provide MiMo Cellular / LTE antenna function for IoT and M2M applications. The low profile housing is weatherproof and contains two antenna elements to cover cellular and LTE frequency bands. The asset tracking version is provided for applications which require position or timing function.
Supplied with integrated 3M (10 Feet) cables and SMA plug connectors, the antenna offers plug and play connectivity with many different terminals.

Following options are available:
1366285 LOW PROF MIMO 2/3/4G+GPS/GNSS 3M SMAP - Asset tracking version
1366286 LOW PROF MIMO 2/3/4G 3M CABLES SMAP


External Antennas

Relaterade länkar