MikroElektronika MIKROE-1864, AlphaNum R Click 2 14 Segment Display Add On Board With TLC5926 x 2
- RS-artikelnummer:
- 136-0722
- Tillv. art.nr:
- MIKROE-1864
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
197,01 kr
(exkl. moms)
246,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 197,01 kr |
| 5 - 9 | 187,26 kr |
| 10 + | 177,30 kr |
*vägledande pris
- RS-artikelnummer:
- 136-0722
- Tillv. art.nr:
- MIKROE-1864
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Display Technology | 14 Segment Display | |
| Kit Classification | Add On Board | |
| Kit Name | AlphaNum R Click 2 | |
| Featured Device | TLC5926 x 2 | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Display Technology 14 Segment Display | ||
Kit Classification Add On Board | ||
Kit Name AlphaNum R Click 2 | ||
Featured Device TLC5926 x 2 | ||
AlphaNum G click & R click mikroBUS™
Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. The AlphaNum R click and G click boards are simple solutions for adding 14-segment alphanumeric displays to your devices. The boards have two TLC5926 16-bit constant-current LED sink drivers in addition to dual-character red or green LED 14-segment displays; the displays have two additional segments for use as decimal points or commas. These click boards communicate with the target microcontroller via mikroBUS™ and require a 3.3 or 5V power supply.
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Display & Graphics Boards
Relaterade länkar
- MikroElektronika MIKROE-1851, AlphaNum G Click 2 14 Segment Display Add On Board With TLC5926 x 2
- MikroElektronika MIKROE-1423, BarGraph click 10 Segment Display Add On Board With 74HC595
- MikroElektronika MIKROE-2734, 7-SEG RGB Click 7 Segment Display mikroBus Click Board
- MikroElektronika Clicker 2 Add On Board MIKROE-1717
- MikroElektronika Clicker 2 Add On Board MIKROE-1684
- MikroElektronika MIKROE-2548, MCP1664 Click LED Add On Board
- MikroElektronika CEC1702 Clicker MCU Add On Board MIKROE-2066
- MikroElektronika MIKROE-3191, Flash 4 Click Add On Board