EDAC, 516 Mounting Screw for use with 516 Series 38 Way Cover

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
132-7205
Tillv. art.nr:
516 KIT 2 N/S/W
Tillverkare / varumärke:
EDAC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

EDAC

Accessory Type

Mounting Screw

For Use With

516 Series 38 Way Cover

Series

516

RoHS-status: Inte relevant

COO (Country of Origin):
CN

Metal Covers for EDAC 516 Range Rack & Panel Connectors


From EDAC, these covers are for use with 516 series rack and panel connectors. The robust metal covers are side entry and are supplied without mounting screws, which are available separately.

Metal covers and mounting screw sets.
Set 1 - For panel mount 20 and 120-way
Set 2 - For panel mount 38-way, 56-way and 90-way

Available in this Range


• Stock No. 476-457 is a standard EDAC516 20 way Metal Cover
• Stock No. 476-463 is a standard EDAC516 38 way Metal Cover
• Stock No. 476-479 is a standard EDAC516 56 way Metal Cover
• Stock No. 779-920 is a standard EDAC516 90 way Metal Cover
• Stock No. 410-448 is a standard EDAC516 120 way Metal Cover
• Stock No. 132-7182 is an EDAC516 Mounting Screw for a 20 way Cover
• Stock No. 132-7205 is an EDAC516 Mounting Screw for a 38 way Cover


EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.


Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket

Relaterade länkar