- RS-artikelnummer:
- 125-6861
- Tillv. art.nr:
- 19460100302
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-06-27
Lagt till varukorgen
Pris (ex. moms) Varje
231,27 kr
(exkl. moms)
289,09 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 231,27 kr |
10 - 24 | 224,27 kr |
25 + | 217,82 kr |
- RS-artikelnummer:
- 125-6861
- Tillv. art.nr:
- 19460100302
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han Eco Bulkhead Connector Housing
From Harting, this Han Eco bulkhead mounting housing has a single locking lever. Constructed from fibre-glass reinforced polyamide, the housing is for use with Han-Eco connectors in industrial applications.
Features and Benefits
IP65 Degree of Protection
Operating Temperature: -40°C to +125°C
Operating Temperature: -40°C to +125°C
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Series | Han Eco |
Type | Connector Housing |
Mounting Type | Bulkhead Mount |
Manufacturer Size Code | 10A |
Body Orientation | Straight |
Current Rating | 10A |
Range | Han |
- RS-artikelnummer:
- 125-6861
- Tillv. art.nr:
- 19460100302
- Tillverkare / varumärke:
- HARTING