- RS-artikelnummer:
- 125-0329
- Tillv. art.nr:
- R302255000150
- Tillverkare / varumärke:
- Radiall
Tillfälligt slut i lager – restorder för leverans 2024-07-23
Lagt till varukorgen
Pris (ex. moms) Varje
88,30 kr
(exkl. moms)
110,38 kr
(inkl. moms)
Enheter | Per unit |
1 + | 88,30 kr |
- RS-artikelnummer:
- 125-0329
- Tillv. art.nr:
- R302255000150
- Tillverkare / varumärke:
- Radiall
Lagstiftning och ursprungsland
Produktdetaljer
Radiall MML Coaxial Cable Assemblies
From Radiall, a range of MML 50 Ω cable assemblies with ultra-miniature plugs. These cable assemblies have an MML gold plated snap-on plug to free end or SMA bulkhead jack. Constructed with black 1.33/50s cable with an operating frequency of 6 GHz.
Part number 125-0328 MML plug to free end
Part number 125-0329 MML plug to SMA bulkhead jack
Part number 125-0328 MML plug to free end
Part number 125-0329 MML plug to SMA bulkhead jack
Features and Benefits
Gold plated plugs
6 GHz frequency range
Snap-on plug
6 GHz frequency range
Snap-on plug
Applications
WiFi access points
GPS and mobile devices
Hand held radios
GPS and mobile devices
Hand held radios
Radiall Coaxial Cable Assemblies
Specifikationer
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | MML |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Outer Diameter | 1.33mm |
Characteristic Impedance | 50 Ω |
Length | 150mm |
Sheath Colour | Black |
Voltage Rating | 200 V ac |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90 °C |
Minimum Operating Temperature | -40°C |
Conductor Material | Brass, Phosphor Bronze |
Series | MML |
- RS-artikelnummer:
- 125-0329
- Tillv. art.nr:
- R302255000150
- Tillverkare / varumärke:
- Radiall