ADAFRUIT INDUSTRIES FONA MiniGSM uFL Mobil kommunikation Modul för SIM800 1.9 GHz

Antal (1 enhet)*

469,99 kr

(exkl. moms)

587,49 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +469,99 kr

*vägledande pris

RS-artikelnummer:
124-5474
Tillv. art.nr:
1946
Tillverkare / varumärke:
ADAFRUIT INDUSTRIES
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ADAFRUIT INDUSTRIES

Produkttyp

Kommunikation/trådlöst utvecklingsverktyg

RF-teknik

Mobil kommunikation

Satsklassificering

Modul

Utvald enhet

SIM800

Satsens namn

FONA MiniGSM uFL

Maximal frekvens

1.9GHz

Gränssnittstyp

UART

Standarder/godkännanden

RoHS

Adafruit FONA - Mini Mobile Communications (Cellular) GSM Modules


The Adafruit FONA MiniGSM is an all-in-one mobile phone (cellular) module that enables you to add voice, text, SMS and data to your project. Measuring just 4.45 x 3.18 mm (1.75"x1.25") it packs a surprising amount of technology into such a small module. It features the latest SIM800 GSM cellular module.

Available with a choice of two connectors:

Adafruit 1963 - Mobile Communication Module with SMA connector (RS 124-5475)

Adafruit 1946 - Mobile Communication Module with uFL connector (RS 124-5474)

- Quad-band 850/900/1800/1900MHz

- Send and receive SMS messages

- Send and receive GPRS data (TCP/IP, HTTP)

- Make and receive voice calls using a headset via the oboard headphone socket or an external 8 Ω speaker and electret microphone.

- Scan and receive FM radio broadcasts

- PWM/Buzzer vibrational motor control (motor not included)

- AT command interface with "auto baud" detection

- Onboard LiPo battery charging circuitry enables you to recharge over micro-USB. LiPo or Li-ion battery with at least 500 mAh is recommended but not included. Two indicator LEDs show charge status.

- Level shifting circuitry so you can run it with 2.8 V to 5 V logic.

- SMA or uFL connection for external antenna (depending on version)

- Indicator LEDs for power and network connectivity

- Standard SIM card slides into the socket on the back

Recommended Accessories


SIM Card

LiPo Battery – 500 mAh or larger (RS 791-6460)

Micro USB cable for battery charging (RS 121-3251)

External Antenna - SMA (RS 793-4376), uFL (704-3417)

TRRS 4-Pole Headset - Any 'iPhone' or 'Android' compatible (but not iPhone original) or external electret mic and 8 Ω speaker

Vibrating motor

Mobil kommunikationsmoduler (mobiltelefon) – Adafruit


Note

This module requires a microcontroller to drive it. An Arduino board is recommended but any 3 to 5 V microcontroller with a UART can send and receive commands over the RX/TX pins.

Relaterade länkar