- RS-artikelnummer:
- 124-5436
- Tillv. art.nr:
- TIP127G
- Tillverkare / varumärke:
- onsemi
150 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 50)
5,416 kr
(exkl. moms)
6,77 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
50 - 50 | 5,416 kr | 270,80 kr |
100 - 450 | 3,926 kr | 196,30 kr |
500 - 950 | 3,684 kr | 184,20 kr |
1000 - 2450 | 3,589 kr | 179,45 kr |
2500 + | 3,50 kr | 175,00 kr |
- RS-artikelnummer:
- 124-5436
- Tillv. art.nr:
- TIP127G
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
Produktdetaljer
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor TIP127G is a 5A, 100V PNP Darlington bipolar power transistor. It is designed to be used as an output device for general purpose amplifier applications.
The TIP127G comes in a plastic TO-220AB through-hole package.
High DC Current Gain
Low collector-emitter saturation voltage
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Compact package
PNP Polarity
The TIP127G comes in a plastic TO-220AB through-hole package.
High DC Current Gain
Low collector-emitter saturation voltage
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Compact package
PNP Polarity
Specifikationer
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 5 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 0.2mA |
Dimensions | 10.28 x 4.82 x 9.28mm |
Height | 9.28mm |
Width | 4.82mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 10.28mm |
- RS-artikelnummer:
- 124-5436
- Tillv. art.nr:
- TIP127G
- Tillverkare / varumärke:
- onsemi