IDEM Magnetförreglingsbrytare i KLP-P2L serien Strömförsörjning för att låsa

Antal (1 enhet)*

2 505,55 kr

(exkl. moms)

3 131,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 24 enhet(er) från den 04 maj 2026
  • Dessutom levereras 5 enhet(er) från den 27 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 505,55 kr

*vägledande pris

RS-artikelnummer:
123-7511
Tillv. art.nr:
201021
Tillverkare / varumärke:
IDEM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

IDEM

Produkttyp

Magnetförreglingsbrytare

Ställdon ingår

Nej

Serie

KLP-P2L

Ställdonstyp

Standardkodad

Säkerhetskontakter

1 NO/1 NC

Terminaltyp

Skruv

Kanalingång

M20

Antal hjälpkontakter

2

Husmaterial

Plast

Kontakt ström

1.2A

Kontakt DC-spänning

24V dc

Kraft för att låsa/låsa upp

Strömförsörjning för att låsa

Djup

45.5mm

Längd

46mm

IP-klassning

IP67

Bredd

45.5mm

Certifiering för farligt område

Nej

Standarder/godkännanden

CE, cULus, TUV

Matningsspänning

24V dc

IDEM SEZYLOCK KLP Solenoid Interlock Switch


The SEZYLOCK KLP is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.

This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits


Power to unlock, stock no. 826-3993

Power to lock, stock no. 123-7511

2 lock monitoring safety contacts for high function and diagnostic specification

2 emergency manual release points

Positive break contacts to IEC 60947-5-1

High functional safety to ISO 13849-1

Connects to most safety relays to give up to PLe Cat.4

1 conduit entry point M20

LED to indicate lock status

IP67 protection

High holding force 1800 N

8 actuator entry positions

Red plastic body and stainless steel head

Rotatable head

30 mm fixing centres

Applications


The SEZYLOCK KLP solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Note

Not supplied with an actuator. Standard, flat, heavy duty flexible and hygienic actuators are available separately. The flexible actuators are perfect for tight radius guards. The hygienic actuator is made from stainless steel with a mirror polished finish.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Relaterade länkar