RS PRO Lödkolv, spets 38 mm 25 mm Varmluftsspets, till RS PRO Gas Soldering Iron 182-3821

Antal (1 enhet)*

18,23 kr

(exkl. moms)

22,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 213 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +18,23 kr

*vägledande pris

RS-artikelnummer:
119-658
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Lödkolv, spets

Spetsform

Varmluftsspets

För användning med

RS PRO Gas Soldering Iron 182-3821

Spetsbredd

38 mm

Spetslängd

25mm

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
TW

RS PRO Deflector Soldering Tip for RS PRO Gas Soldering Iron Kit 182-3821


A deflector tip for use with the RS PRO gas soldering iron set (182-3821). Constructed from Stainless Steel the deflector tip is hard wearing and designed to deliver the maximum level of heat transfer.

The deflector tips design enables the control of direction of heat distribution over circuit boards or the precision targeting of components allowing increased efficiency when soldering and desoldering.

For replacement pointed soldering tip see RS PRO 119-657

Features and Benefits


Deflector soldering tip

38 x 20 x 25mm

Stainless Steel construction

Polished finish

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.