- RS-artikelnummer:
- 111-9326
- Tillv. art.nr:
- 565-290-741P60
- Tillverkare / varumärke:
- EDAC
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 135-4169
Pris (ex. moms) Var (i en påse med 60)
0,723 kr
(exkl. moms)
0,904 kr
(inkl. moms)
- RS-artikelnummer:
- 111-9326
- Tillv. art.nr:
- 565-290-741P60
- Tillverkare / varumärke:
- EDAC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
EDAC IP67 560 Series Contacts and Caps
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts are available in 20 AWG to 22 AWG and 22 AWG to 28 AWG wire sizes. The waterproofing cap is installed at the wire seal end of the connectors to provide a cover for unused holes. For a suitable crimp tool, see part number 111-9356
Part number 111-9323 Plug contact 22-28 AWG
Part number 111-9325 Plug contact 20-22 AWG
Part number 111-9324 Socket contact 22-28 AWG
Part number 111-9326 Socket contact 20-22 AWG
All contacts in this range are supplied on a strip of 60
Part number 111-9323 Plug contact 22-28 AWG
Part number 111-9325 Plug contact 20-22 AWG
Part number 111-9324 Socket contact 22-28 AWG
Part number 111-9326 Socket contact 20-22 AWG
All contacts in this range are supplied on a strip of 60
IP67 Edac Range
Specifikationer
Attribute | Value |
---|---|
For Use With | Water Proof Connector |
Accessory Type | Female Contact (Socket) |
Series | 565 |