- RS-artikelnummer:
- 100-7565
- Tillv. art.nr:
- MJ11016G
- Tillverkare / varumärke:
- onsemi
600 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 100)
45,154 kr
(exkl. moms)
56,442 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
100 + | 45,154 kr | 4 515,40 kr |
- RS-artikelnummer:
- 100-7565
- Tillv. art.nr:
- MJ11016G
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor MJ11016G is a 30A, 120V NPN Darlington bipolar power transistor. It is designed to be used as an output device for general purpose amplifier applications.
The MJ11016G comes in a Pb-free TO-204AA (TO-3) though hole package.
High DC Current Gain
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Junction Temperature: to +200°C
NPN Polarity
The MJ11016G comes in a Pb-free TO-204AA (TO-3) though hole package.
High DC Current Gain
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Junction Temperature: to +200°C
NPN Polarity
Specifikationer
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 30 A |
Maximum Collector Emitter Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-204 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 200 |
Maximum Base Emitter Saturation Voltage | 5 V |
Maximum Collector Base Voltage | 120 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Operating Temperature | +200 °C |
Length | 39.37mm |
Height | 8.51mm |
Width | 26.67mm |
Dimensions | 39.37 x 26.67 x 8.51mm |
Minimum Operating Temperature | -55 °C |
- RS-artikelnummer:
- 100-7565
- Tillv. art.nr:
- MJ11016G
- Tillverkare / varumärke:
- onsemi