GCE Combination Spanner, Imperial, Double Ended
- RS-artikelnummer:
- 712-107
- Tillverkare / varumärke:
- GCE
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 712-107
- Tillverkare / varumärke:
- GCE
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
| Brand | GCE | |
| Spanner Type | Combination Spanner | |
| Imperial Size | 5/8 in, 3/8in | |
| Imperial or Metric | Imperial | |
| Double Ended | Yes | |
| Size | 5/8 x 3/8 in | |
| Välj alla | ||
|---|---|---|
Brand GCE | ||
Spanner Type Combination Spanner | ||
Imperial Size 5/8 in, 3/8in | ||
Imperial or Metric Imperial | ||
Double Ended Yes | ||
Size 5/8 x 3/8 in | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- IN
Relaterade länkar
- STAHLWILLE Combination Spanner Imperial 165 mm Overall
- STAHLWILLE Combination Spanner Imperial 160 mm Overall
- STAHLWILLE Combination Spanner Imperial 95 mm Overall
- Wera Combination Spanner Imperial 105 mm Overall
- STAHLWILLE Combination Spanner Imperial 105 mm Overall
- STAHLWILLE Combination Spanner Imperial 230 mm Overall
- Bahco Combination Spanner Imperial 150 mm Overall
- Bahco Combination Spanner Imperial 245 mm Overall