TE Connectivity Piezoresistive Pressure Sensor
- RS-artikelnummer:
- 200-6103
- Tillv. art.nr:
- 325541009-50
- Tillverkare / varumärke:
- TE Connectivity
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 200-6103
- Tillv. art.nr:
- 325541009-50
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
- COO (Country of Origin):
- CH
The TE Connectivity MS5541C is the miniature version of MS5535C pressure sensor module. The MS5541-HM is the high endurance pad technology version of MS5541C pressure sensor module. It contains a precision piezo resistive pressure sensor and an improved version of the 16 Bit micropower sensor interface IC known from the MS5535C. The sensor provides 16bit pressure and temperature data via a 3 wire serial interface that can be easily interfaced with 4bit low power microcontrollers.
Resolution 1.2mbar
Long term stability 20mbar/yr
Absolute pressure range : 0 – 14 bar
Long term stability 20mbar/yr
Absolute pressure range : 0 – 14 bar
relaterade länkar
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor MEMS Based Piezoresistive Pressure Sensor Evaluation
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1689kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1654kPa Overload Max, SMT
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- TE Connectivity Pressure Sensor 16-Pin, SOIC-16