Catu PPE-kombinations-kit Allmänt

Antal (1 enhet)*

10 347,79 kr

(exkl. moms)

12 934,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +10 347,79 kr

*vägledande pris

RS-artikelnummer:
286-1626
Tillv. art.nr:
KIT18510BR
Tillverkare / varumärke:
Catu
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Catu

Produkttyp

PPE-kombinations-kit

Skyddstyp

Allmänt

Standarder/godkännanden

NF C18-510, RoHS

COO (ursprungsland):
FR
The Catu Low-Voltage (LV) Protection Kit, compliant with the NF C18-510 standard, designed for individuals with BR, BE, and B2 testing authorizations. The kit includes a helmet with an integrated retractable face shield for added safety during electrical work.

Protection Kit for Low-Voltage (LV) Electrical Work

This kit contains :

1 pair of insulated gloves, Wellfit finish. 1000 V CG-10-C

1 pair of cotton undergloves CG-80-H.

1 pair of siliconised leather overgloves for mechanical protection CG-981-10.

1 Arc - Flash protective face shield MO-286 with storage bag M-87384.

1 MS-917 voltage detector (supplied with storage pouch), IP2X touch points, 12 - 690 V AC.

1 ’LIMIT OF WORKING AREA’ warning banner.

1 MS-124/2 lamp

1 class 0 insulating mat (0.60 x 1 m) MP-11/16

1 set of condemners for circuit breakers (x 5) - AL-201/11

1 set of lockout tags AP-467

1 set of insulating tools KIT-25

Relaterade länkar