Velleman Components 8-Channel Relay Module Relay
- RS-artikelnummer:
- 283-6201
- Distrelec artikelnummer:
- 302-60-986
- Tillv. art.nr:
- WPM436
- Tillverkare / varumärke:
- Velleman Components
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 283-6201
- Distrelec artikelnummer:
- 302-60-986
- Tillv. art.nr:
- WPM436
- Tillverkare / varumärke:
- Velleman Components
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
| Brand | Velleman Components | |
| Power Management Function | Relay | |
| Kit Classification | Relay Module | |
| Kit Name | 8-Channel Relay Module | |
| Välj alla | ||
|---|---|---|
Brand Velleman Components | ||
Power Management Function Relay | ||
Kit Classification Relay Module | ||
Kit Name 8-Channel Relay Module | ||
- COO (Country of Origin):
- BE
The 8-channel relay interface board is a versatile product that can control various appliances and equipment with high current. It is directly controllable by any micro-controller, making it an essential tool for automation and control projects. With features like control input current of 5-25 mA, relay output of 250V, 10A, and dimensions of 57 x 138 mm, this relay module is a reliable solution for your electronic projects.
Control input current from 5-25 mA for flexible usage
Relay output of 250V, 10A for high current applications
Compact dimensions of 57 x 138 mm for easy integration into projects
Compatible with micro-controllers for seamless control
Versatile applications in automation, robotics, and control project
Relay output of 250V, 10A for high current applications
Compact dimensions of 57 x 138 mm for easy integration into projects
Compatible with micro-controllers for seamless control
Versatile applications in automation, robotics, and control project
relaterade länkar
- Velleman Components WSSA130, 3D Xmas Tree Board LED Matrix LED Module
- Velleman Components for K8055 VM110 WSI8055N
- Velleman Components WPI405 RF RF Module RFID Reader 13.56MHz, 3.3V dc
- Velleman Components VMA447, Mini Peristaltic Pump 6 V
- Seeed Studio Grove-2 Channel SPDT Relay
- Okdo Single Relay Module for Micro:bit and Arduino
- Seeed Studio Grove - 2-Channel Solid State Relay for G3MC202P
- Velleman Components Multicoloured 0.2 mm² Hook Up Wire 60m K/MOWM