Seeed Studio Grove-2 Channel SPDT Relay

Antal (1 enhet)*

118,11 kr

(exkl. moms)

147,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 65 enhet(er) är redo att levereras
  • Plus 28 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 100 enhet(er) från den 25 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +118,11 kr

*vägledande pris

RS-artikelnummer:
184-5098
Tillv. art.nr:
103020132
Tillverkare / varumärke:
Seeed Studio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seeed Studio

Kit Classification

Evaluation Board

Kit Name

Grove-2 Channel SPDT Relay

COO (Country of Origin):
CN
The Grove - 2-Channel SPDT Relay has two single pole - double throw (SPDT) switches. It only requires low-voltage and low current signals to control those switches. Specifically, you can use 5V DC to control max.250V AC or 110V DC. The best thing is that you can control the two channels separately. For instance, controlled by SIG1, you can connect the COM1 to NC1 or NO1 as your wish. It is so convenient and reliable that it can be applied to massive products or projects which need to switch high voltage/high current devices.

High temperature resistant plastic shell

High voltage load

Low power consumption

Long lasting

Applications

Domestic appliance

Office machine

Remote control TV receiver

Monitor display

Audio equipment high rushing current use application

relaterade länkar