Infineon 48V BSG INVERTER Flyback Converter for Flyback Converter for Inverter

Mängdrabatt möjlig

Antal (1 enhet)*

8 705,41 kr

(exkl. moms)

10 881,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 18 705,41 kr
2 - 48 482,21 kr
5 +8 270,08 kr

*vägledande pris

RS-artikelnummer:
273-2044
Tillv. art.nr:
48VBSGINVERTERTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Power Management Function

Flyback Converter

For Use With

Inverter

Kit Classification

Evaluation Board

Featured Device

Flyback Converter

Kit Name

48V BSG INVERTER

Power stage of 48V BSG inverter Demonstrator


The power stage was developed to support customers during their first steps in designing 48V inverter for Belt-driven Starter Generator (BSG) application.

The document provides a detailed description of the main components and their functionality.

Summary of Features


•24pcs IAUS240N08S5N019 TOLG MOSFET with Al-IMS board

•12kW 500Arms (700A peak) Output

•105°C liquid cooling capability

•Three phases output

•Diameter 140mm, Height 35mm

•Design for integration with Motor

Potential Applications


•48V inverter of BSG/ISG in Mild Hybrid Electrical Vehicles

relaterade länkar