Infineon REF-DAB11KIZSICSYS DC-DC Converter for IMZ120R030M1H for Charging Wallboxes

Mängdrabatt möjlig

Antal (1 enhet)*

21 044,32 kr

(exkl. moms)

26 305,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 121 044,32 kr
2 +20 413,01 kr

*vägledande pris

RS-artikelnummer:
273-2039
Tillv. art.nr:
REFDAB11KIZSICSYSTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Power Management Function

DC-DC Converter

For Use With

Charging Wallboxes

Kit Classification

Converter Module

Featured Device

IMZ120R030M1H

Kit Name

REF-DAB11KIZSICSYS

11 kW SiC bi-directional DC/DC converter board for EV Charging and ESS applications


The REF-DAB11KIZSICSYS is a CLLC resonant DC/DC converter board able to provide up to 11 kW at 800 V output voltage. With its highly efficient bi-directional power flow capability and soft switching characteristics it is the ideal building block to speed up the fast prototyping of any EV and ESS charger project.
This reference design provides a complete set of design files which is based on fully characterized hardware (not for sale yet). It proves that CoolSiC™ MOSFETs like the featured IMZ120R030M1H driven by 1EDC20I12AH are the perfect choice to combine cost-effective power density with highest reliability.

Summary of Features


11kW at full output voltage range

bi-directional power flow capability

high peak efficiency >= 97.2%

high power density: 4,1 kW/l

synchronous rectification

1200 V and 1700 V CoolSiC™ MOSFETs

Benefits


ideal DCDC converter for DC EV charging wallboxes and energy storage systems

enables attractive business models (V2G and V2B) for end customers

minimum losses during any charging and discharging cycle

small size and weight for easy installation

low cost per kW on system level

Parametrics REF-DAB11KIZSICSYS
Board Type Reference Board
Dimensions 60x134x331 mm
Family CoolSiC™ MOSFET
Input Type DC
Output Current max 20 A
Output Voltage max 800 V
Pout max 11000 W
Product Description 11kW SiC bi-directional DC-DC converter reference design for charging and ESS applications
Product Name REF-DAB11KIZSICSYS
Qualification Industrial
Sub Application Chargers from 30 kW to 150 kW ; Power Conversion Systems
Target Application EV Charger ; Energy Storage ; Medical
Topology LLC

relaterade länkar