Infineon REF-SHA35WRC2SYS 3 Phase Motor Drive for IKN03N60RC2, IMD112T, IRS44273L

Antal (1 enhet)*

797,70 kr

(exkl. moms)

997,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 5 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +797,70 kr

*vägledande pris

RS-artikelnummer:
249-1396
Tillv. art.nr:
REFSHA35WRC2SYSTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Power Management Function

3 Phase Motor Drive

For Use With

IKN03N60RC2, IMD112T, IRS44273L

Kit Classification

Evaluation Board

Kit Name

REF-SHA35WRC2SYS

The Infineon makes this full-featured starter kit, with a turnkey motor driver designed for high-performance, high-efficiency permanent magnet synchronous motor (PMSM) / brushless direct current motor (BLDC) applications, including all of the required elements for high voltage ceiling fan applications. It includes the iMOTIONTM IMD112T driver for PFC and motor control, the IRS44273L for PFC gate driver, IKA08N65H5 DuoPack IGBTs and diodes for PFC switching, and the TRENCHSTOPTM RC-Series IKN03N60RC2 that provides cost-effective, monolithically integrated IGBTs with diode for the inverter stage.

Input voltage 230 V ac

relaterade länkar