Infineon TLE987X EVALB-TQFP 3-Phase Motor Drive for B6-Bridge for BLDC Motor Drive, MOSFETS, UART for 3-Phase
- RS-artikelnummer:
- 234-3027
- Tillv. art.nr:
- TLE987XEVALBTQFPTOBO1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 enhet)*
4 250,55 kr
(exkl. moms)
5 313,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 1 | 4 250,55 kr |
| 2 - 4 | 4 080,50 kr |
| 5 + | 3 740,46 kr |
*vägledande pris
- RS-artikelnummer:
- 234-3027
- Tillv. art.nr:
- TLE987XEVALBTQFPTOBO1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Power Management Function | 3 Phase Motor Drive | |
| For Use With | 3-phase full-bridge | |
| Kit Classification | Evaluation Board | |
| Featured Device | B6-Bridge for BLDC motor drive, MOSFETS, UART | |
| Kit Name | TLE987X EVALB-TQFP | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Power Management Function 3 Phase Motor Drive | ||
For Use With 3-phase full-bridge | ||
Kit Classification Evaluation Board | ||
Featured Device B6-Bridge for BLDC motor drive, MOSFETS, UART | ||
Kit Name TLE987X EVALB-TQFP | ||
683075
The Infineon's TLE987X EVALB_TQFP offers complete evaluation of all functions and peripherals of the TLE987x product family and allows direct connection to a BLDC motor via MOSFETs in B6-Bridge configuration. It includes: B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os and an on-board debugger.
Integrated LIN
Onboard debugger
Reverse polarity protection
Debug LEDs
relaterade länkar
- Infineon TLE987X EVALB-VQFN 3 Phase Motor Drive for B6-Bridge for BLDC motor drive UART for 3-phase
- STMicroelectronics Three Phase BLDC Motor Driver Mounting the L6235Q for Three Phase BLDC Motor Driver
- Infineon TLE9879QXA40XUMA2, BLDC 3-phase AC Motor Driver 50mA
- Infineon TLE9879QXW40XUMA1, BLDC 3-phase AC Motor Driver 50mA
- NXP MCSPTR2A5775E Motor Control Kit 3 Phase Motor Drive for MPC5775E-EVB for 3-phase PMSM/BLDC low-voltage power stage
- Texas Instruments Power Management IC Development Kit Motor Driver for DRV8353RH for Three Phase BLDC Motor
- STMicroelectronics L6234PD013TR PowerSO
- Microchip Evaluation Board Motor Driver Board for BLDC Motor Driver EV83F07A