Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Power, Motor & Robotics Development Tools

    1646 Produkter som visas för Power, Motor & Robotics Development Tools

    Varje
    67,66 kr
    Seeit
    -
    Relay
    Arduino, AVR, PIC, Raspberry Pi, TTL
    Interface Board
    -
    Relay Control Card
    TTL-RELAY02
    • RS-artikelnummer 174-3258
    • Tillv. art.nr 316010005
    Varje
    101,70 kr
    Seeed Studio
    -
    -
    -
    Development Board
    -
    -
    Grove-Servo
    • RS-artikelnummer 234-2088
    • Tillv. art.nr EVALC101TIM231TOBO1
    Varje
    1 725,14 kr
    Infineon
    -
    Microcontroller
    Fans, Fridges, Pumps
    Evaluation Board
    -
    IMC101T-T038
    EVAL-C101T-IM231
    Varje
    2 977,74 kr
    Infineon
    -
    PFC Converter
    Aircon & EV Charger Applications
    Development Kit
    -
    TRENCHSTOP 5 WR6 IGBT
    EVAL-PFC5KIKWWR6SYS
    Varje
    224,44 kr
    Seeit
    -
    Relay
    Arduino, AVR, PIC, Raspberry Pi, TTL
    Interface Board
    -
    Relay Control Card
    TTL-RELAY08
    Varje
    236,88 kr
    Seeit
    -
    Relay
    Arduino, AVR, PIC, Raspberry Pi, TTL
    Module
    -
    Relay Control Card
    WIF-RELAY01-5V
    • RS-artikelnummer 249-8771
    • Tillv. art.nr NCN5140REF4TGEVB
    Varje
    1 030,59 kr
    onsemi
    -
    -
    NCN5140
    Evaluation Kit
    -
    -
    onsemi NCN5140REF4TGEVB
    • RS-artikelnummer 200-1380
    • Tillv. art.nr MIKROE-3844
    Varje
    105,17 kr
    MikroElektronika
    -
    Boost Regulator
    -
    Development Kit
    -
    Mikroe-3844
    Single Cell click
    Varje
    318,75 kr
    MikroElektronika
    -
    Stepper Motor Driver
    mikroBUS socket
    Add On Board
    -
    TB67S539FTG
    Stepper 17 Click
    • RS-artikelnummer 122-009
    • Tillv. art.nr MIKROE-191
    Varje
    127,93 kr
    Brand-Rex
    -
    -
    -
    Development Board
    -
    MC33269DT–3.3
    Voltage Regulator Board
    Varje
    159,04 kr
    MikroElektronika
    -
    Power Management
    DRV8876N
    Adapter Board
    -
    DRV8876N
    H-BRIDGE 7 CLICK
    Varje
    126,50 kr
    Seeit
    -
    Relay
    Arduino, AVR, PIC, Raspberry Pi, TTL
    Interface Board
    -
    Relay Control Card
    TTL-RELAY04
    • RS-artikelnummer 843-0834
    • Tillv. art.nr 27115
    Varje
    102,80 kr
    Parallax Inc
    -
    -
    -
    Shield
    -
    -
    -
    • RS-artikelnummer 124-5480
    • Tillv. art.nr 2305
    Varje
    82,51 kr
    ADAFRUIT INDUSTRIES
    -
    -
    Haptic Motor
    Development Board
    -
    DRV2605L
    Controller Board
    Varje
    3 308,27 kr
    ROHM
    -
    Flyback Converter
    PWM Method DC/DC Converter IC
    Evaluation Board
    -
    BM2P13B1J
    BM2P13B1J-EVK-001
    • RS-artikelnummer 188-7095
    • Tillv. art.nr 108020102
    Varje
    177,00 kr
    Seeed Studio
    -
    -
    -
    -
    -
    PCA9685
    Grove - 16-Channel PWM Driver
    • RS-artikelnummer 288-1735
    • Tillv. art.nr 110990027
    Varje
    35,75 kr
    Seeed Studio
    -
    -
    -
    Cable
    -
    -
    Universal 4-Pin Buckled 20 cm Cable
    • RS-artikelnummer 122-038
    • Tillv. art.nr MIKROE-5100
    Varje
    323,35 kr
    Brand-Rex
    -
    -
    -
    Development Board
    -
    TC78B011FTG
    Brushless 23 Click
    • RS-artikelnummer 200-0185
    • Tillv. art.nr MIKROE-3713
    Varje
    133,84 kr
    MikroElektronika
    -
    -
    -
    Development Kit
    -
    Mikroe-3713
    Vibro Motor 2 Click
    Varje
    46,25 kr
    Seeed Studio
    -
    -
    Air Conditioner Louver, Automatic Curtains, Small Cooling Heating Fan
    -
    -
    24BYJ48
    Small Size and High Torque Stepper Motor-24BYJ48
    Resultat per sida