STMicroelectronics Demonstration Board for ST7580 for Power Line Applications

Antal (1 enhet)*

461,28 kr

(exkl. moms)

576,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Försörjningsbrist
  • 1 kvar, redo att levereras
Vårt nuvarande lager är begränsat och våra leverantörer förväntar sig brist.
Enheter
Per enhet
1 +461,28 kr

*vägledande pris

RS-artikelnummer:
196-1854
Tillv. art.nr:
STEVAL-ISA133V1
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

For Use With

Power Line Applications

Kit Classification

Evaluation Board

Featured Device

ST7580

Kit Name

Demonstration Board

COO (Country of Origin):
IT
The STEVAL-ISA133V1 demonstration board implements a 7.5 W double output wide range mains adapter with constant-voltage/constant-current, designed as an innovative AC-DC adapter to supply a complete power line communication system based on the ST7580. The power supply provides a 13 V output voltage to supply the power line modem (PLM) and the Analogue circuitry, and a post-regulated 3.3 volts to supply digital circuitry and an optional external microcontroller. The STEVAL-ISA133V1 demonstration board uses the new ALTAIR04-900, a quasi-resonant (QR) current-mode controller IC specifically designed for QR ZVS (zero voltage switching at switch turn-on) flyback converters, which combines a high-performance low-voltage PWM controller chip and a typical 16 RDSon, 900 V, avalanche-rugged power MOSFET in the same package. The device is capable of providing constant output voltage regulation using primary-sensing constant voltage loop (CV loop).

relaterade länkar