STMicroelectronics Demonstration Board for L6491 for IGBTs, N-Channel Power MOSFETs

Mängdrabatt möjlig

Antal (1 enhet)*

973,73 kr

(exkl. moms)

1 217,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Försörjningsbrist
  • 1 kvar, redo att levereras
Vårt nuvarande lager är begränsat och våra leverantörer förväntar sig brist.
Enheter
Per enhet
1 - 1973,73 kr
2 - 4954,24 kr
5 - 9895,78 kr
10 +847,17 kr

*vägledande pris

RS-artikelnummer:
196-1707
Tillv. art.nr:
EVAL6491HB
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

For Use With

IGBTs, N-Channel Power MOSFETs

Kit Classification

Evaluation Board

Featured Device

L6491

Kit Name

Demonstration Board

COO (Country of Origin):
IT
The L6491 is a high voltage device manufactured with the BCD6 “OFF-LINE” technology. It is a single-chip half-bridge gate driver for N-channel power MOSFETs or IGBTs, with a 4 A sink and source current capability. The high-side (floating) section is designed to stand a voltage rail up to 600 V. The logic inputs are CMOS/TTL compatible down to 3.3 V for easy interfacing a microcontroller or DSP.
An integrated comparator is available for fast overcurrent protection, and is also suited for other functions such overtemperature, etc.
The EVAL6491HB board allows evaluating all of the L6491 features while driving a power switch with voltage rating up to 600 V in TO-220 or TO-247 packages.
The board allows easily selecting and modifying the values of relevant external components in order to ease driver's performance evaluation under different applicative conditions and fine pre-tuning of final application's components.

relaterade länkar