Seeed Studio Grove-Electromagnet

Antal (1 enhet)*

141,62 kr

(exkl. moms)

177,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 72 enhet(er) är redo att levereras
  • Plus 17 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +141,62 kr

*vägledande pris

RS-artikelnummer:
174-3254
Distrelec artikelnummer:
300-69-847
Tillv. art.nr:
101020073
Tillverkare / varumärke:
Seeed Studio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seeed Studio

Kit Classification

Evaluation Board

Kit Name

Grove-Electromagnet

COO (Country of Origin):
CN
The Seeed Studio's electromagnet is a type of magnet in which the magnetic field is produced by electric current. An electric current flowing in a wire creates a magnetic field around the wire, due to Ampere's law. To concentrate the magnetic field, in an electromagnet the wire is wound into a coil with many turns of wire lying side by side. The magnetic field of all the turns of wire passes through the centre of the coil, creating a strong magnetic field there. Grove - Electromagnet can shuck 1KG weight and hold on. it easy to use, to learn electromagnet principle.

Grove shape

1KG peak suction

Low standby current

relaterade länkar