ROHM Evaluation Board Buck Converter for BD70522GUL Buck Converter

Mängdrabatt möjlig

Antal (1 låda med 1 enhet)*

503,89 kr

(exkl. moms)

629,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
1 - 4503,89 kr
5 - 9478,69 kr
10 +463,57 kr

*vägledande pris

RS-artikelnummer:
171-3899
Tillv. art.nr:
BD70522GUL-EVK-101
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Power Management Function

Buck Converter

For Use With

BD70522GUL Buck Converter

Kit Classification

Evaluation Board

Kit Name

Evaluation Board

COO (Country of Origin):
US

Rohm Buck Converter


The Rohm buck converter has a 180nA quiescent current and supports output current up to 500mA. The Constant ON-Time (COT) control with ULP (Ultra Low Power) mode provides a superior transient response and extends battery life by providing excellent light load efficiency below 10μA load range. The output voltage can be selected from 9 pre-set voltages by VSEL pins. When the input voltage gets close to the output voltage, the IC enters 100% ON mode where the switching operation stops.

Features and Benefits:


• Discharge function on VOUT

• 100% ON mode for low input voltage

• 9 selectable output voltages (1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.2V and 3.3V)

• Power good output

Applications:


• Energy harvesting

• Low-Iq applications without standby switcher

• Portable and wearable devices

• Smoke detectors

• Thermostats

relaterade länkar