MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for MikroBus

Mängdrabatt möjlig

Antal (1 enhet)*

306,54 kr

(exkl. moms)

383,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
  • Dessutom levereras 4 enhet(er) från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4306,54 kr
5 +288,06 kr

*vägledande pris

RS-artikelnummer:
635-890
Tillv. art.nr:
MIKROE-6632
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

Power Management Function

Power Supply

For Use With

MikroBus

Kit Classification

Add On Board

Featured Device

Hall Effect Current Sensor

Kit Name

Hall Current 22 Click

Standards/Approvals

AEC-Q100

COO (Country of Origin):
RS
The MikroElektronika sensor board is designed for precise and isolated measurement of bidirectional current flow. It features the ACS37041 Hall-effect sensor from Allegro Microsystems, which eliminates the need for external shunt resistors by using a shuntless architecture. The board provides galvanic isolation between the measured current and the output signal, enhancing safety and system flexibility. With a sensitivity of 132mV/A and support for ±10A current range, it delivers accurate analog voltage output even in demanding environments. Its compatibility with mikroBUS and support for both analog and I2C interfaces make it ideal for industrial motor control, renewable energy systems, and personal mobility applications.

Measures bidirectional current up to 10A with 132mV per amp sensitivity

Provides galvanic isolation with functional voltage rating of 100VRMS

Operates with low resistance internal conductor of 1.6 milliohm for minimal power loss

Supports analog and I2C output selection via onboard switch

Includes Click Snap format and ClickID for modular placement and automatic detection

relaterade länkar