MikroElektronika TDS Click Power Supply for Oscillator for MikroBus

Mängdrabatt möjlig

Antal (1 enhet)*

264,10 kr

(exkl. moms)

330,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4264,10 kr
5 +248,42 kr

*vägledande pris

RS-artikelnummer:
635-888
Tillv. art.nr:
MIKROE-6597
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

Power Management Function

Power Supply

For Use With

MikroBus

Kit Classification

Add On Board

Featured Device

Oscillator

Kit Name

TDS Click

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika sensor board is designed to measure Total Dissolved Solids (TDS) in liquids, making it ideal for water quality monitoring and fluid analysis. It features the Gravity Analog TDS Sensor from DFRobot, which converts conductivity readings into TDS values using an onboard ADC. The board supports analog voltage output and communicates via the mikroBUS AN pin, allowing easy integration with microcontroller platforms. It includes calibration support and temperature compensation to ensure accurate readings across varying conditions. With its modular Click Snap format and ClickID support, it offers flexible placement and automatic recognition by host systems.

Measures TDS levels from 0 to 1000 ppm with high sensitivity

Converts conductivity to TDS using onboard analog-to-digital converter

Supports temperature compensation for accurate readings

Communicates via analog output through mikroBUS AN pin

Includes calibration potentiometer for sensor adjustment

relaterade länkar