MikroElektronika Voltmeter Click Voltage Measurement for MCP3201 for MikroBus
- RS-artikelnummer:
- 136-0847
- Distrelec artikelnummer:
- 301-63-713
- Tillv. art.nr:
- MIKROE-2436
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
280,90 kr
(exkl. moms)
351,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 16 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 280,90 kr |
| 5 - 9 | 273,62 kr |
| 10 + | 266,90 kr |
*vägledande pris
- RS-artikelnummer:
- 136-0847
- Distrelec artikelnummer:
- 301-63-713
- Tillv. art.nr:
- MIKROE-2436
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Power Management Function | Voltage Measurement | |
| Product Type | Power Management Development Kit | |
| For Use With | MikroBus | |
| Kit Classification | Shield | |
| Featured Device | MCP3201 | |
| Kit Name | Voltmeter Click | |
| Standards/Approvals | No | |
| Distrelec Product Id | 301-63-713 | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Voltage Measurement | ||
Product Type Power Management Development Kit | ||
For Use With MikroBus | ||
Kit Classification Shield | ||
Featured Device MCP3201 | ||
Kit Name Voltmeter Click | ||
Standards/Approvals No | ||
Distrelec Product Id 301-63-713 | ||
Voltmeter click mikroBUS™
Voltmeter click is a mikroBUS add-on board for measuring DC voltage of an electrical circuit.
Measurement range from zero to 24 V
MCP3201, 12-Bit Analogue-to-Digital Converter with SPI Serial Interface
MCP609, Micropower CMOS Operational Amplifier
Measures both positive and negative charges
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Note
Click board comes with the header strips soldered.
relaterade länkar
- MikroElektronika Ammeter click Current Measurement for AD8616 MCP3201 for MikroBUS
- MikroElektronika RF Meter Click MCP3201 RF Power Measurement mikroBus Click Board 1 → 8GHz MIKROE-2034
- MikroElektronika AC Current click bundle Current Measurement for MikroBUS
- MikroElektronika AC Current Click Current Measurement for MCP3201
- MikroElektronika Stretch Click mikroBus Click Board for Stretch Force Measurement MIKROE-2064
- MikroElektronika Force Click mikroBus Click Board for Implement Force Pressure Measurement MIKROE-2065
- MikroElektronika MIKROE-6466, Tester 2 Click LED mikroBus Click Board for MIKROE-6466 for MikroBUS
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF mikroBus Click Board for MAX21105