Infineon EVAL-FFXMR20KM1HDR Half-Bridge Driver for EVALFFXMR20KM1HDRTOBO1 for 1ED3890MC12M

Antal (1 enhet)*

4 229,79 kr

(exkl. moms)

5 287,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 229,79 kr

*vägledande pris

RS-artikelnummer:
277-254
Tillv. art.nr:
EVALFFXMR20KM1HDRTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Power Management Function

Half-Bridge Driver

For Use With

1ED3890MC12M

Kit Classification

Evaluation Board

Featured Device

EVALFFXMR20KM1HDRTOBO1

Kit Name

EVAL-FFXMR20KM1HDR

COO (Country of Origin):
DE

Infineon Evaluation Board, Half-Bridge Driver Power Management Function, For Use With 1ED3890MC12M - EVALFFXMR20KM1HDRTOBO1


This FPC connector is a high-performance solution designed for flexible printed circuits. Featuring 12 circuits, this connector boasts a surface mount style with a ZIF vertical contact design that enhances space efficiency in electronic assemblies. With a maximum operating temperature of +85°C and compatibility with a wide

Features & Benefits


• Utilises phosphor bronze contacts for improved conductivity
• Gold plating enhances corrosion resistance and reliability
• Designed for a temperature range of -40°C to +85°C
• Supports up to 1A current and 125V voltage rating
• Offers a straightforward solder termination method for ease of use
• Vertical entry allows for compact PCB layouts

Applications


• Used in electronic devices requiring space-efficient connections
• Ideal for automation systems integrating flexible circuits
• Utilised in the electrical industry for reliable data transmission
• Suitable for use in mechanical needing compact connectors

What types of environments can this connector be used in?


It can operate effectively in environments with temperatures ranging from -40°C to +85°C, making it versatile across various conditions.

How does the gold plating benefit this connector?


Gold plating on mating areas provides excellent resistance against tarnishing, ensuring long-lasting performance and stable connection integrity over time.

What is the maximum mating cycle durability for this connector?


The connector supports a maximum of 30 mating cycles, providing sufficient durability for repeated use in applications without compromising performance.

Does this connector fit standard PCB layouts?


While it does not feature PCB retention, its surface mount design is compatible with standard layouts, making it suitable for diverse circuit board configurations.

relaterade länkar