Infineon EVAL-2ED2184 Half-Bridge Driver for EVAL2ED2184TOBO1 for 2ED2106S06F

Antal (1 enhet)*

676,82 kr

(exkl. moms)

846,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 2 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +676,82 kr

*vägledande pris

RS-artikelnummer:
277-246
Tillv. art.nr:
EVAL2ED2184TOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Motor & Robotic Development Tool

Power Management Function

Half-Bridge Driver

For Use With

2ED2106S06F

Kit Classification

Evaluation Board

Featured Device

EVAL2ED2184TOBO1

Kit Name

EVAL-2ED2184

Standards/Approvals

No

Uppfyller ej RoHS

COO (Country of Origin):
CN

Infineon Evaluation Board, Half-Bridge Driver Function, For Use With 2ED2184S06F - EVAL2ED2184TOBO1


This FPC connector is a high-quality 0.50mm pitch surface mount device designed for reliable connections in compact spaces. Featuring 50 contacts arranged in a single row, it boasts a right-angle body orientation and a height of 1.90mm, making it ideal for a variety of applications. With a temperature

Features & Benefits


• Right angle design facilitates space-efficient PCB layouts

• ZIF termination type allows for easy insertion and removal

• Phosphor bronze contacts enhance electrical conductivity

• Gold over nickel plating ensures durability and corrosion resistance

• Liquid crystal polymer housing withstands high temperatures

• 50 circuits provide ample connectivity for complex applications

Applications


• Used with flexible flat cables in automation equipment

• Effective in electronic devices requiring compact connections

• Utilised in consumer electronics where space is critical

• Applied in telecommunications for securing stable connections

What is the maximum current rating for each contact?


Each contact is rated for a maximum current of 0.5A, providing sufficient power handling for various applications.

How does the ZIF design benefit cable connections?


The ZIF design allows the cable to be inserted without excessive force, thereby preventing damage to both the connector and the cable, improving longevity.

What materials are used in the construction of the housing?


The housing is made from liquid crystal polymer, which provides resistance to high temperatures and ensures stability under varying environmental conditions.

How many mating cycles can this connector withstand?


It is designed to endure up to 25 mating cycles, making it a durable option for repeated use in assemblies.

Can this connector maintain performance in extreme temperatures?


Yes, it operates effectively in temperatures ranging from -40°C to +105°C, ensuring reliability across various environmental conditions.

relaterade länkar