Infineon Motor Control Shield Motor Control for BTN9960/BTN9970/BTN9990 for Arduino

Mängdrabatt möjlig

Antal (1 enhet)*

878,81 kr

(exkl. moms)

1 098,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4878,81 kr
5 - 9861,17 kr
10 +834,85 kr

*vägledande pris

RS-artikelnummer:
266-435
Tillv. art.nr:
DCSHIELDBTN9960LVTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Power Management Function

Motor Control

For Use With

Arduino

Kit Classification

Evaluation Board

Featured Device

BTN9960/BTN9970/BTN9990

Kit Name

Motor Control Shield

COO (Country of Origin):
DE
The Infineon Motor Control Shield is a versatile evaluation board designed for engineers to explore the capabilities of Infineon's high current half bridge technology. This Arduino compatible shield supports multiple motor control applications, allowing for seamless integration with both DC brushed motors and a variety of control interfaces. With an emphasis on user friendly design, this product not only facilitates extensive evaluation but also demonstrates key functionalities including PWM operation and diagnostic feedback. Its dual channel design enables independent control for enhanced efficiency, while robust protection features promote safe experimentation.

Compatible with Arduino UNO and similar boards
Reverse polarity protection for safety
PWM for precise speed and torque control
Direct stacking connectors for easy setup
Diagnostics and current sensing included
Quick testing and evaluation design
Flexible for various applications

relaterade länkar