Infineon BLDC SHIELD_TLE956X Linear Regulator for TLE9563-3QX Motor Control IC for Arduino Boards

Mängdrabatt möjlig

Antal (1 enhet)*

617,52 kr

(exkl. moms)

771,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 04 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4617,52 kr
5 - 9586,77 kr
10 +570,98 kr

*vägledande pris

RS-artikelnummer:
248-9717
Tillv. art.nr:
BLDCSHIELDTLE956XTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Power Management Function

Linear Regulator

For Use With

Arduino Boards

Kit Classification

Evaluation Board

Featured Device

TLE9563-3QX Motor Control IC

Kit Name

BLDC SHIELD_TLE956X

The Infineon evaluation board comes with one BLDC motor control IC of TLE9563-3QX to provide a quick evaluation solution for costumers' lab assessments. The evaluation board offers a unique two in one solution. It can be connected via a UIO stick with the computer to evaluate its features via ConfigWizard (a graphical user interface) which can be found in the Infineon toolbox. In addition, the evaluation board features an Arduino shield interface for rapid prototyping.

Operating voltage range 5.5-28V with 5V compatible logic input
Integrated reverse polarity protection with onboard EMC filter
Three integrated half-bridges MOSFET (2 in 1 MOSFET package)
5 mΩ low-side current sense
High-Power RGB led driven by integrated High-Side switches
Onboard Back-EMF detection circuit and connector for HALL-sensor
Arduino example codes available

relaterade länkar