MEAN WELL Pure Sine Wave 750W Power Inverter, 48V dc Input, 200/220/230/240V ac Output
- RS-artikelnummer:
- 149-598
- Tillv. art.nr:
- NTS-750-248EU
- Tillverkare / varumärke:
- MEAN WELL
Antal (1 låda med 4 enheter)*
9 573,51 kr
(exkl. moms)
11 966,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 22 december 2025
- Dessutom levereras 3 enhet(er) från den 02 februari 2026
- Dessutom levereras 2 enhet(er) från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 9 573,51 kr | 2 393,378 kr |
*vägledande pris
- RS-artikelnummer:
- 149-598
- Tillv. art.nr:
- NTS-750-248EU
- Tillverkare / varumärke:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Input Voltage | 48V dc | |
| Output Voltage | 200/220/230/240V ac | |
| Output Power Continuous | 750W | |
| Output Power Waveform | Pure Sine Wave | |
| Välj alla | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 48V dc | ||
Output Voltage 200/220/230/240V ac | ||
Output Power Continuous 750W | ||
Output Power Waveform Pure Sine Wave | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The MEANWELL true sine wave inverter is a reliable and efficient power supply solution. With an input of 48Vdc and multiple output options, this inverter is versatile and easy to use. The fanless design ensures quiet operation, making it suitable for various applications.
750W output power for high performance
Input voltage range of 40-66V for flexibility
Selectable output voltage of 200/220/230/240VAC for compatibility
Remote ON/OFF feature for convenience
Fanless design for quiet operation
AC output socket for Europe for easy connection
Input voltage range of 40-66V for flexibility
Selectable output voltage of 200/220/230/240VAC for compatibility
Remote ON/OFF feature for convenience
Fanless design for quiet operation
AC output socket for Europe for easy connection
relaterade länkar
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 300W DC AC Inverter 240V Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output