RS PRO Elkabel, 1.8 m Svart, IEC C5, Rak till till CEE, CEE 7, Rak Polyvinylklorid, 250 V

Mängdrabatt möjlig

Antal (1 enhet)*

89,87 kr

(exkl. moms)

112,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 2 enhet(er) är redo att levereras
  • Plus 34 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 500 enhet(er) från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 989,87 kr
10 - 2482,54 kr
25 +74,59 kr

*vägledande pris

RS-artikelnummer:
447-004
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Kontaktdon typ A

IEC C5, Rak

Produkttyp

Elkabel

Kontaktdon typ B

CEE, CEE 7, Rak

Kabellängd

1.8m

Spänning

250 V

Färg på mantel

Svart

Mantelmaterial

Polyvinylklorid

Standarder/godkännanden

2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), CE, CEBEC, ENEC, KEMA S/D/N/FI/LCIE/IMQ/K Harmonised, OVE, RoHS-Compliant, VDE

RS PRO Power Cord, 1.8m, IEC C5 to VIIG CEE (7), 2.5A 250V


The RS PRO Power Cord is a high-quality, durable solution for connecting appliances to a mains power supply. It features a European VIIG 2-pin and earth strip on one end and an IEC C5 connector on the other, ensuring reliable connectivity. The fully moulded design with integrated strain reliefs provides enhanced protection and support for the connectors, making it ideal for various applications.

Features and Benefits


Flexible and Durable H05VVF3G0.75- PVC Cable: Ensures long-lasting performance and flexibility in use

European Plug VIIG-CEE (7): Compatible with European power outlets for versatile use

Moulded IEC-C5 Connector: Provides a secure and reliable connection to appliances

Integrated Strain Relief: Offers additional support and protection to the connectors, reducing wear and tear

Applications


Battery Charger

Computer

DIY and Home Improvement

Household Entertainment TV

Industrial Machine and Equipment

Laptop Computer

Power Supply and Video Game Console

Router

Satellite Box

Additional Information


Standards Met: CE, CEBEC, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), KEMA S/D/N/FI/LCIE/IMQ/K Harmonised, OVE, RoHS-Compliant, VDE

Sheath Colour: Black

Outer Sheath Material: PVC

Voltage Rating: 250 V

Current Rating: 2.5 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.