Festo Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- RS-artikelnummer:
- 289-0722
- Tillv. art.nr:
- VSNC-FC-M52-MD-N14-FN-1A1-EX4-A
- Tillverkare / varumärke:
- Festo
Price Varje*
2 178,52 kr
(exkl. moms)
2 723,15 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 juli 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 2 178,52 kr |
*vägledande pris
- RS-artikelnummer:
- 289-0722
- Tillv. art.nr:
- VSNC-FC-M52-MD-N14-FN-1A1-EX4-A
- Tillverkare / varumärke:
- Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Festo | |
Function | Convertible | |
Connection Port Thread | NPT 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VSNC | |
Mounting Style | Through Hole | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5/2 | |
Body Material | Wrought Aluminium Alloy | |
Minimum Operating Pressure | 2.5bar | |
Thread Size | 1/4in | |
Hazardous Area Certification | ATEX | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -20°C | |
Number of Positions | 2 | |
Maximum Operating Pressure | 8 bar | |
Configuration | 3/2, 5/2 | |
Thread Standard | NPT | |
Välj alla | ||
---|---|---|
Brand Festo | ||
Function Convertible | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
Mounting Style Through Hole | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Pressure 2.5bar | ||
Thread Size 1/4in | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Number of Positions 2 | ||
Maximum Operating Pressure 8 bar | ||
Configuration 3/2, 5/2 | ||
Thread Standard NPT | ||
relaterade länkar
- Festo 5/2 or 3/2 convertible Solenoid Valve - Electrical NPT 1/4 VSNC Series, 577272
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo 5/2 or 3/2 convertible Solenoid Valve - Electrical NPT 1/4 VSNC Series, 577279
- Festo Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VSNC Series 24V dc, 577281
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 230V ac
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring NPT 1/4 VSNC Series 24V dc, 577262
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series