Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- RS-artikelnummer:
- 289-0718
- Tillv. art.nr:
- VSNC-F-B52-D-N14-FN-1A1-EX4-A
- Tillverkare / varumärke:
- Festo
Price Varje*
3 826,94 kr
(exkl. moms)
4 783,68 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
---|---|
1 + | 3 826,94 kr |
*vägledande pris
- RS-artikelnummer:
- 289-0718
- Tillv. art.nr:
- VSNC-F-B52-D-N14-FN-1A1-EX4-A
- Tillverkare / varumärke:
- Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Festo | |
Function | 5/2 Double Solenoid | |
Connection Port Thread | NPT 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VSNC | |
Mounting Style | Through Hole | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5/2 | |
Body Material | Wrought Aluminium Alloy | |
Minimum Operating Pressure | 1.5bar | |
Thread Size | 1/4in | |
Number of Positions | 2 | |
Maximum Operating Pressure | 8 bar | |
Hazardous Area Certification | ATEX | |
Configuration | 5/2 | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -20°C | |
Thread Standard | NPT | |
Välj alla | ||
---|---|---|
Brand Festo | ||
Function 5/2 Double Solenoid | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
Mounting Style Through Hole | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Pressure 1.5bar | ||
Thread Size 1/4in | ||
Number of Positions 2 | ||
Maximum Operating Pressure 8 bar | ||
Hazardous Area Certification ATEX | ||
Configuration 5/2 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard NPT | ||
relaterade länkar
- Festo Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc, 577282
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series