RS PRO Magnetisk närhetsbrytare, HX serien, för användning med EXH, SGM, SQ

Antal (1 enhet)*

200,33 kr

(exkl. moms)

250,41 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 11 enhet(er) från den 04 maj 2026
  • Dessutom levereras 3 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +200,33 kr

*vägledande pris

RS-artikelnummer:
235-1165
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Tungelement

Undertyp

Magnetisk närhetsbrytare

Serie

HX

För användning med

EXH, SGM, SQ

Standarder/godkännanden

No

RS PRO Magnetic Proximity Switch, HX-07 Series, For Use With EXH, SGM, SQ


This range of RS PRO magnetic proximity switches are tried and tested to the highest standards, made from high quality material and are sutible for many applications. This PNP 3 wire solid state reed auto switch is magnetic and had an Operating voltage of 5-24V DC with a 1 meter long lead cable.

Features and Benefits


  • For use with EXH, SGM, SQ

  • 1 metre lead

  • IP67 rated surge protection

  • Red LED indicator

  • Operating voltage of 5-240V DC

    Applications


    RS PRO air pressure accessories can be used in applications including construction, healthcare, pneumatic systems and can provide a more cost effective and safer alternative to electrical types.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar