RS PRO Magnetisk närhetsbrytare, HX serien, för användning med ACTUATOR

Antal (1 enhet)*

395,24 kr

(exkl. moms)

494,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +395,24 kr

*vägledande pris

RS-artikelnummer:
235-1160
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Undertyp

Magnetisk närhetsbrytare

Produkttyp

Tungelement

Serie

HX

För användning med

ACTUATOR

Standarder/godkännanden

No

RS PRO Magnetic Proximity Switch, HX-07 Series, For Use With ACTUATOR


This range of RS PRO magnetic proximity switches are tried and tested to the highest standards, made from high quality material and are sutible for many applications. This proximity switch is normally open standard 2 wire reed switch is magnetic and had an operating voltage of 10 – 28 V DC with a 1 meter long lead cable.

Features and Benefits


  • For use with Actuator

  • 1 metre lead

  • IP67 rated

  • Red LED indicator

  • 2 wire reed switch

    Applications


    RS PRO air pressure accessories can be used in applications including construction, healthcare, pneumatic systems and can provide a more cost effective and safer alternative to electrical types.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar