SMC Pneumatisk regulator 2 bar 1/8 in ARJ

Antal (1 enhet)*

607,60 kr

(exkl. moms)

759,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +607,60 kr

*vägledande pris

RS-artikelnummer:
234-4206
Tillv. art.nr:
ARJ310F-01BG-06-S
Tillverkare / varumärke:
SMC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

SMC

Produkttyp

Pneumatisk regulator

Serie

ARJ

Utloppsstorlek

1/8 in

Maximal arbetstemperatur

60°C

Standarder/godkännanden

RoHS

Minsta arbetstryck

2bar

COO (ursprungsland):
JP
The SMC miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings depending on the model type. All models come standard as direct operated relieving style. Two mounting thread options are available on the ARJ210 & ARJ310 series. ARJ1020F comes standard with M5 threads. Options include bracket, pressure gauge, and manifold base (depending on model).

Miniature regulator, ARJ210

Lightweight body made of aluminium (60g)

Two styles of piping connections provided

for the IN side 1/8 male & M5 female

Options: bracket, pressure gauge